SunLED XLMYK12D

Ultra Bright, 590nm Yellow LED; 5x8.6mm, Through-Hole Mount with Round Lamp
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XLMYK12D.

IHS

Datasheet3 pages5 years ago

SunLED SCT

Component Distributors Inc.

Inventory History

3 month trend:
-2.00%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-10-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED YELLOW CLEAR T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
KingbrightWP7113SYT
Single Color LED, Super Bright Yellow, Yellow Transparent, T-1 3/4, 5mm
VCC VAOL-5MCE2 LED 5mm Yellow Flangeless
Bivar3SYT-S
Single Color LED, Super Bright Yellow, Tinted, T-1, 3mm
Single Color LED, Yellow, Transparent, T-1, 3mm
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of SunLED XLMYK12D provided by its distributors.

Ultra Bright, 590nm Yellow LED; 5x8.6mm, Through-Hole Mount with Round Lamp
Single Color LED, Yellow, Diffused, 5mm
THROUGH-HOLE LEDS, 5mm Round, Yellow, 30° Viewing Angle, RoHS
SunLED SCT
LED INDICATOR, 5 MM YELLOW DISCRETE 2V RADIAL
LED YELLOW DIFFUSED T-1 3/4 T/H

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA