SunLED XLM2MR11D

Ultra Bright, 660nm Red LED; 3x4.6mm, Through-Hole Mount with Round Lamp
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XLM2MR11D.

IHS

Datasheet3 pages5 years ago

SunLED SCT

Component Distributors Inc.

Inventory History

3 month trend:
-6.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightWP710A10SRD/J4
Single Color LED, Super Bright Red, Diffused Red, T-1, 3mm
KingbrightWP793SRD/J4
LED Uni-Color SB. Red 660nm 2-Pin Bulk
KingbrightWP7113SRD/E
5 mm 30 mA 30° Red Color Solid State LED Lamp With Red Diffused Lens
LED Uni-Color Red 2-Pin T-1 3/4 T/R
LED Uni-Color Red 2-Pin T-1 3/4 Bulk
Any 4 consecutive bins from U1 (1520mcd) - V2 (2564mcd), Ammo Pack, Iron Lead Frame

Descriptions

Descriptions of SunLED XLM2MR11D provided by its distributors.

Ultra Bright, 660nm Red LED; 3x4.6mm, Through-Hole Mount with Round Lamp
Single Color LED, Red, Diffused, T-1, 3mm
THROUGH-HOLE LEDS, 3mm Round, Red, 40° Viewing Angle, RoHS
SunLED SCT
LED RED DIFF 3MM ROUND T/H
LED RED DIFFUSED T-1 T/H

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA