Sumida RCR664DNP-151K

Ind Power Shielded 150uH 10% 1KHz 370mA RDL
$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sumida RCR664DNP-151K.

IHS

Datasheet5 pages12 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-08-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 150uH 10% 1KHz 39Q-Factor Ferrite 400mA 900mOhm DCR T/R
Ind RF Choke 150uH 10% 1KHz 20Q-Factor Ferrite 420mA RDL Bag
Ind Power Wirewound 150uH 10% 1KHz 20Q-Factor Ferrite 400mA T/R
Inductor Power Unshielded Wirewound 150uH 10% 1KHz 0.41A 1.2Ohm DCR AXL T/R
Ind Power 150uH 10% 100KHz 15Q-Factor Ferrite 610mA RDL
Inductor Power Unshielded Wirewound 150uH 10% 100KHz 0.43A 1.3Ohm DCR T/R

Descriptions

Descriptions of Sumida RCR664DNP-151K provided by its distributors.

Ind Power Shielded 150uH 10% 1KHz 370mA RDL
General Purpose Inductor, 150uH, 10%, 1 Element
FIXED IND 150UH 370MA 720MOHM TH
RCR-664D Radial Vertical Cylinder 0.236Dia 6.00mm 150muH
370mA 150uH ±10% Plugin,D=6mm Power Inductors ROHS
1KHz 370mA 150¦ÌH 720m¦¸ ¡À10% , 6mm*6.5mm*6.5mm

Manufacturer Aliases

Sumida has several brands around the world that distributors may use as alternate names. Sumida may also be known as the following names:

  • Sumida Corporation
  • Sumida America Components Inc
  • SUMIDA ELECTRIC
  • SUMI
  • SUMIDA CORP
  • SUMIDA AMERICA
  • SUMIDA ELECTRONICS
  • Sumida America Inc
  • SUMIDA AMERICA COMPONENTS
  • SUMIDA flexible connections GmbH
  • Sumida America Sales
  • SUMIDA AMERICA COMPONENTS INC (VA)
  • Sumida Electronic Co
  • SUMIDA(RoHS)
  • Sumida (CP Clare Div)
  • Sumida Electric Co
  • SUMIDA ELEC
  • 0059 SUMIDA
  • ECM ELECTRONICS LTD
  • Sumida Electric CO LTD
  • Sumida Electric Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCR664DNP151K