Sumida CR54NP-330LC

Ind Power Unshielded Wirewound 33uH 15% 2.52MHz Ferrite 880mA Carrier T/R
$ 0.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sumida CR54NP-330LC.

IHS

Datasheet5 pages13 years ago

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-4.45%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.446
$ 0.439
Stock
4,587
3,589
Authorized Distributors
4
3
Inductance
33 µH
33 µH
Tolerance
15 %
15 %
Current Rating
880 mA
880 mA
Shielding
Unshielded
Shielded
DC Resistance (DCR)
230 mΩ
230 mΩ
Q Factor
-
-
Test Frequency
2.52 MHz
2.52 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-11-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ind Power Shielded Bobbin Core 33uH 15% 100KHz Ferrite 1.06A T/R
Inductor Power Wirewound 33uH 15% 1KHz 24Q-Factor Ferrite 0.88A 0.25Ohm DCR T/R
Bourns - J.W. MillerPM63S-330L
Inductor Power Shielded Bobbin Core 33uH 15% 2.52MHz Ferrite 0.52A 0.37Ohm DCR T/R

Descriptions

Descriptions of Sumida CR54NP-330LC provided by its distributors.

Ind Power Unshielded Wirewound 33uH 15% 2.52MHz Ferrite 880mA Carrier T/R
Inductor Power Unshielded Drum Core 33uH 15% 2.52MHz Ferrite 0.88A 0.23Ohm DCR T/R
General Purpose Inductor, 33uH, 15%, 1 Element, Ferrite-Core, SMD, 2422
FIXED IND 33UH 880MA 230MOHM SMD
2.52MHz 16.3MHz 880mA 33¦ÌH 230m¦¸ ¡À15% , 5.8mm*5.3mm*4.85mm

Manufacturer Aliases

Sumida has several brands around the world that distributors may use as alternate names. Sumida may also be known as the following names:

  • Sumida Corporation
  • Sumida America Components Inc
  • SUMIDA ELECTRIC
  • SUMI
  • SUMIDA CORP
  • SUMIDA AMERICA
  • SUMIDA ELECTRONICS
  • Sumida America Inc
  • SUMIDA AMERICA COMPONENTS
  • SUMIDA flexible connections GmbH
  • Sumida America Sales
  • SUMIDA AMERICA COMPONENTS INC (VA)
  • Sumida Electronic Co
  • SUMIDA(RoHS)
  • Sumida (CP Clare Div)
  • Sumida Electric Co
  • SUMIDA ELEC
  • 0059 SUMIDA
  • ECM ELECTRONICS LTD
  • Sumida Electric CO LTD
  • Sumida Electric Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR54NP330LC