
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | CR43NP-4R7MC | 0 | 1500 | Tape & Reel | ||||||||
| Avnet | CR43NP-4R7MC | 0 | 1500 | 16h | ||||||||
| Arrow Electronics | CR43NP-4R7MC | 0 | 1500 | |||||||||
| Fly-Wing Technology | CR43NP-4R7MC | 1,532 | 12h | |||||||||
| Quest | CR43NP-4R7MC | 366 | 13h |
Download Sumida CR43NP-4R7MC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Sumida CR43NP-4R7MC provided by its distributors.
Sumida has several brands around the world that distributors may use as alternate names. Sumida may also be known as the following names: