Sumida CDRH74NP-220MC

Ind Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.23A Carrier T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sumida CDRH74NP-220MC.

IHS

Datasheet5 pages13 years ago

_legacy Avnet

Future Electronics

Arrow Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 0.439
Stock
156,781
223,693
Authorized Distributors
0
5
Inductance
22 µH
22 µH
Tolerance
20 %
20 %
Current Rating
1.23 A
1.23 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
110 mΩ
110 mΩ
Q Factor
-
-
Test Frequency
10 kHz
1 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-08-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-10-15
LTD Date2012-10-15

Related Parts

Ind Power Semi-Shielded Wirewound 22uH 20% 100KHz Ferrite 1.5A T/R
TAIYO YUDENNRS6028T220MMGJ
Ind Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.4A 2424 T/R
TAIYO YUDENNR6045T220M
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.5A 0.1495Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.3A 124.8mOhm DCR 2424 Blister T/R
Ind Power Shielded Bobbin Core 22uH 20% 100KHz 35Q-Factor Ferrite 1.4A T/R
Power Inductors - SMD FIXED IND 22UH 1.4A 135 MOHM SMD

Descriptions

Descriptions of Sumida CDRH74NP-220MC provided by its distributors.

Ind Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.23A Carrier T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3030
CDRH Series 22 uH 20 % Tolerance 1.23 A Shielded Surface Mount Power Inductor
POWER INDUCTOR 22UH 1.23A SMD

Manufacturer Aliases

Sumida has several brands around the world that distributors may use as alternate names. Sumida may also be known as the following names:

  • Sumida Corporation
  • Sumida America Components Inc
  • SUMIDA ELECTRIC
  • SUMI
  • SUMIDA CORP
  • SUMIDA AMERICA
  • SUMIDA ELECTRONICS
  • Sumida America Inc
  • SUMIDA AMERICA COMPONENTS
  • SUMIDA flexible connections GmbH
  • Sumida America Sales
  • SUMIDA AMERICA COMPONENTS INC (VA)
  • Sumida Electronic Co
  • SUMIDA(RoHS)
  • Sumida (CP Clare Div)
  • Sumida Electric Co
  • SUMIDA ELEC
  • 0059 SUMIDA
  • ECM ELECTRONICS LTD
  • Sumida Electric CO LTD
  • Sumida Electric Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDRH74NP220MC