
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CDRH5D18NP-5R4NC | 0 | 2K | 3d | ||||||||
| Future Electronics | CDRH5D18NP-5R4NC | 0 | 2K | Tape & Reel | ||||||||
| Arrow Electronics | CDRH5D18NP-5R4NC | 0 | 2K | |||||||||
| Win Source | WS-CDRH5D18NP-5R4NC | 1,980 | 155 | 10h | ||||||||
| Quest | CDRH5D18NP-5R4NC | 5 | 8h |
Download datasheets and manufacturer documentation for Sumida CDRH5D18NP-5R4NC.
Download Sumida CDRH5D18NP-5R4NC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Sumida CDRH5D18NP-5R4NC provided by its distributors.
Sumida has several brands around the world that distributors may use as alternate names. Sumida may also be known as the following names:
Download datasheets and manufacturer documentation for Sumida CDRH5D18NP-5R4NC.