Sumida CDRH2D11-100NC

General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 1212
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sumida CDRH2D11-100NC.

IHS

Datasheet1 page21 years ago

Alternate Parts

Price @ 1000
$ 0.401
Stock
17,340
687,709
Authorized Distributors
0
2
Inductance
10 µH
10 µH
Tolerance
30 %
30 %
Current Rating
-
650 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
400 mΩ
400 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Sumida CDRH2D11-100NC provided by its distributors.

General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 1212
POWER INDUCTORS / Inductor Power Shielded Wirewound 10uH 30% 100KHz Ferrite 0.65A 0.4Ohm DCR 1212 T/R

Manufacturer Aliases

Sumida has several brands around the world that distributors may use as alternate names. Sumida may also be known as the following names:

  • Sumida Corporation
  • Sumida America Components Inc
  • SUMIDA ELECTRIC
  • SUMI
  • SUMIDA CORP
  • SUMIDA AMERICA
  • SUMIDA ELECTRONICS
  • Sumida America Inc
  • SUMIDA AMERICA COMPONENTS
  • SUMIDA flexible connections GmbH
  • Sumida America Sales
  • SUMIDA AMERICA COMPONENTS INC (VA)
  • Sumida Electronic Co
  • SUMIDA(RoHS)
  • Sumida (CP Clare Div)
  • Sumida Electric Co
  • SUMIDA ELEC
  • 0059 SUMIDA
  • ECM ELECTRONICS LTD
  • Sumida Electric CO LTD
  • Sumida Electric Co Ltd