Sumida CDRH129HF-561MC

General Purpose Inductor, 560uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
$ 0.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sumida CDRH129HF-561MC.

IHS

Datasheet6 pages9 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.903
$ 0.444
Stock
1,745
448
Authorized Distributors
2
2
Inductance
560 µH
560 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
650 mΩ
650 mΩ
Q Factor
-
-
Test Frequency
1 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-12-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Sumida CDRH129HF-561MC provided by its distributors.

General Purpose Inductor, 560uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Ind Power 560uH 20% Ferrite Drum Core T/R
FIXED IND 560UH 980MA 650 MOHM

Manufacturer Aliases

Sumida has several brands around the world that distributors may use as alternate names. Sumida may also be known as the following names:

  • Sumida Corporation
  • Sumida America Components Inc
  • SUMIDA ELECTRIC
  • SUMI
  • SUMIDA CORP
  • SUMIDA AMERICA
  • SUMIDA ELECTRONICS
  • Sumida America Inc
  • SUMIDA AMERICA COMPONENTS
  • SUMIDA flexible connections GmbH
  • Sumida America Sales
  • SUMIDA AMERICA COMPONENTS INC (VA)
  • Sumida Electronic Co
  • SUMIDA(RoHS)
  • Sumida (CP Clare Div)
  • Sumida Electric Co
  • SUMIDA ELEC
  • 0059 SUMIDA
  • ECM ELECTRONICS LTD
  • Sumida Electric CO LTD
  • Sumida Electric Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDRH129HF561MC