Sumida CD54NP-680KC

Inductor Power Unshielded Wirewound 68uH 10% 2.52MHz Ferrite 0.61A SMD T/R
$ 0.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sumida CD54NP-680KC.

IHS

Datasheet4 pages9 years ago

_legacy Avnet

Inventory History

3 month trend:
-30.67%

CAD Models

Download Sumida CD54NP-680KC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.424
$ 0.404
Stock
4,081
6,750
Authorized Distributors
3
4
Inductance
68 µH
68 µH
Tolerance
10 %
10 %
Current Rating
610 mA
610 mA
Shielding
Shielded
Unshielded
DC Resistance (DCR)
460 mΩ
460 mΩ
Q Factor
-
-
Test Frequency
2.52 MHz
2.52 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-08-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Wirewound 68uH 10% 1KHz 22Q-Factor Ferrite 620mA T/R
Inductor Power Wirewound 68uH 10% 1KHz 22Q-Factor Ferrite 0.62A 0.52Ohm DCR T/R
Inductor, ferrite,68Uh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns, Inc. RLB0912-680KL
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
Inductor Power Unshielded Drum Core 68uH 10% 100KHz 30Q-Factor Ferrite 0.77A 0.3Ohm DCR RDL

Descriptions

Descriptions of Sumida CD54NP-680KC provided by its distributors.

Inductor Power Unshielded Wirewound 68uH 10% 2.52MHz Ferrite 0.61A SMD T/R
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 2320
FIXED IND 68UH 610MA 460MOHM SMD
2.52MHz 610mA 68¦ÌH 460m¦¸ ¡À10% , 5.8mm*5.2mm*4.85mm
610mA 68uH ±10% SMD,5.8x5.2mm Power Inductors ROHS
CD54 Nonstandard 0.228Lx0.205W 5.80mmx5.20mm 68muH

Manufacturer Aliases

Sumida has several brands around the world that distributors may use as alternate names. Sumida may also be known as the following names:

  • Sumida Corporation
  • Sumida America Components Inc
  • SUMIDA ELECTRIC
  • SUMI
  • SUMIDA CORP
  • SUMIDA AMERICA
  • SUMIDA ELECTRONICS
  • Sumida America Inc
  • SUMIDA AMERICA COMPONENTS
  • SUMIDA flexible connections GmbH
  • Sumida America Sales
  • SUMIDA AMERICA COMPONENTS INC (VA)
  • Sumida Electronic Co
  • SUMIDA(RoHS)
  • Sumida (CP Clare Div)
  • Sumida Electric Co
  • SUMIDA ELEC
  • 0059 SUMIDA
  • ECM ELECTRONICS LTD
  • Sumida Electric CO LTD
  • Sumida Electric Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD54NP680KC