Sullins PPPC132LFBN-RC

Female, 26C, Straight, .100"CC; 3.20mm Tail, No Mt.; PBT, Phos. Bronze, 105 C
$ 0.967
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sullins PPPC132LFBN-RC.

IHS

Datasheet2 pages7 years ago

Factory Futures

Future Electronics

DigiKey

Inventory History

3 month trend:
+22.77%

CAD Models

Download Sullins PPPC132LFBN-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.967
$ 0.865
Stock
51,084
49,466
Authorized Distributors
3
5
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
26
-
Number of Rows
2
-
Mount
Through Hole
-
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-05-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
TE Connectivity5103309-6
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity5103310-6
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity103308-6
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 26; 0.100 x 0.100 in.; 1 A

Descriptions

Descriptions of Sullins PPPC132LFBN-RC provided by its distributors.

Female, 26C, Straight, .100"CC; 3.20mm Tail, No Mt.; PBT, Phos. Bronze, 105 C
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking
Conn Socket Strip F 26 POS 2.54mm Solder ST Thru-Hole
26 Position Total Dual Row 2.54 mm Pitch Straight Female Header
Header,Push-Pull 2.54mm 2 26pin 3A

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLINS ELECTRONICS
  • SULLIN
  • Sullins Electronics Corp
  • SULLINS CONNECTOR SOLUTIONS INC
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • SULLINS ELEC
  • Sullins Headers
  • Sullins Corp
  • SULLINS CONNECTOR SOLUTNS
  • SULLINS ELECTRONICS INC
  • SULLINS MICROPLASTICS
  • APFEL INC
  • SUL
  • SULLINS ELECT
  • CAMBRIDGE ELECTRONIC INDUSTRIES LTD
  • Sullins Connector Solutio
  • G SULLINS
  • MICRO PLASTICS INC / CONNECTOR DIVISION
  • SULLINS ELECTRONICS CORPORATION