Sullins PPPC042LFBN-RC

Conn Socket Strip SKT 8 POS 2.54mm Solder ST Top Entry Thru-Hole
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sullins PPPC042LFBN-RC.

IHS

Datasheet2 pages7 years ago

Factory Futures

Future Electronics

DigiKey

Inventory History

3 month trend:
+17.70%

CAD Models

Download Sullins PPPC042LFBN-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.389
$ 0.284
Stock
139,275
35,707
Authorized Distributors
3
5
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
8
-
Number of Rows
2
-
Mount
Through Hole
-
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-05-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TSW - Samtec 2.54mm Pin Header 13.46mm Overall Pin Length 5.08mm Tail (08) (mcv)(TO22)
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity280384-2
STRAIGHT PCB HEADER, 8-WAY 2 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
TE Connectivity826632-4
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
TE Connectivity2-1571552-2
IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Copper Alloy

Descriptions

Descriptions of Sullins PPPC042LFBN-RC provided by its distributors.

Conn Socket Strip SKT 8 POS 2.54mm Solder ST Top Entry Thru-Hole
Female, 8 C, Straight, .100"CC; 3.20mm Tail, No Mounting; PBT, Phos. Bronze, 105 C
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking
8 Position Total Dual Row 2.54 mm Pitch Straight Female Header
Header,Push-Pull 2.54mm 2 8pin 3A 10.7mm*5mm*8.5mm

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLINS ELECTRONICS
  • SULLIN
  • Sullins Electronics Corp
  • SULLINS CONNECTOR SOLUTIONS INC
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • SULLINS ELEC
  • Sullins Headers
  • Sullins Corp
  • SULLINS CONNECTOR SOLUTNS
  • SULLINS ELECTRONICS INC
  • SULLINS MICROPLASTICS
  • APFEL INC
  • SUL
  • SULLINS ELECT
  • CAMBRIDGE ELECTRONIC INDUSTRIES LTD
  • Sullins Connector Solutio
  • G SULLINS
  • MICRO PLASTICS INC / CONNECTOR DIVISION
  • SULLINS ELECTRONICS CORPORATION