Sullins PBC36SABN

Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal
$ 0.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sullins PBC36SABN.

IHS

Datasheet2 pages7 years ago

Factory Futures

DigiKey

Inventory History

3 month trend:
Restocked

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.397
$ 2.291
Stock
7,121
20
Authorized Distributors
3
3
Gender
Male
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
36
12
Number of Rows
1
2
Mount
Through Hole
Panel
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-05-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 36 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 36 Contacts, Through Hole, TSW Series
Pin Header, Signal, 2.54 mm, 1 Rows, 36 Contacts, Through Hole Straight, KK 42375 Series
Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag

Descriptions

Descriptions of Sullins PBC36SABN provided by its distributors.

Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal
Male, 36 C, Straight, .100CC; 5.84mm Head/5.84mm Tail, Gold; PBT Phos Bronze, 125 C
36pin 2.54mm 1 Breakaway,Header,Push-Pull 3A 250nm 91.4mm*2.54mm*2.54mm
CONN HEADER .100 SINGL STR 36POS
Header Single Row 36 Pin Straight .230 x .230

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLINS ELECTRONICS
  • SULLIN
  • Sullins Electronics Corp
  • SULLINS CONNECTOR SOLUTIONS INC
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • SULLINS ELEC
  • Sullins Headers
  • Sullins Corp
  • SULLINS CONNECTOR SOLUTNS
  • SULLINS ELECTRONICS INC
  • SULLINS MICROPLASTICS
  • APFEL INC
  • SUL
  • SULLINS ELECT
  • CAMBRIDGE ELECTRONIC INDUSTRIES LTD
  • Sullins Connector Solutio
  • G SULLINS
  • MICRO PLASTICS INC / CONNECTOR DIVISION
  • SULLINS ELECTRONICS CORPORATION