Sullins GEC36SAAN

Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal
$ 1.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sullins GEC36SAAN.

IHS

Datasheet2 pages18 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 1.094
$ 1.546
$ 1.546
Stock
1
138,972
138,972
Authorized Distributors
2
5
5
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
36
36
36
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KK 254 Breakaway Header, Vertical, 36 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm
KK 254 Breakaway Header, Vertical, with Friction Lock, 36 Circuits, Tin (Sn) Plating
KK 254 Breakaway Header 90° Surface Mount Compatible 36 Circuits Tin Plating Mating Pin 8.23mm
TSW - Samtec 2.54mm Pin Header 13.46mm Overall Pin Length 2.79mm Tail (14) - Fast Stock(mcv)
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 36 Contacts, Through Hole, TSW Series
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)

Descriptions

Descriptions of Sullins GEC36SAAN provided by its distributors.

Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal
Male, 36 C, Straight, .100CC; 5.84mm Head/3.05mm Tail, Tin; PA9T Phos Bronze, 150C
G Series Single Row 36 Position 2.54 mm Pitch Straight Male Breakaway Header
CONN HEADER VERT 36POS 2.54MM
HEADER PA9T AMP PHOSPHOR BR

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLINS ELECTRONICS
  • SULLIN
  • Sullins Electronics Corp
  • SULLINS CONNECTOR SOLUTIONS INC
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • SULLINS ELEC
  • Sullins Headers
  • Sullins Corp
  • SULLINS CONNECTOR SOLUTNS
  • SULLINS ELECTRONICS INC
  • SULLINS MICROPLASTICS
  • APFEL INC
  • SUL
  • SULLINS ELECT
  • CAMBRIDGE ELECTRONIC INDUSTRIES LTD
  • Sullins Connector Solutio
  • G SULLINS
  • MICRO PLASTICS INC / CONNECTOR DIVISION
  • SULLINS ELECTRONICS CORPORATION