Sullins GBC36DAAN

Male, 72C, Straight, .100CC; 5.84mm Head/3.05mm Tail, Gold; PA9T Phos Bronze, 150C
$ 2.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sullins GBC36DAAN.

IHS

Datasheet2 pages7 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 2.754
$ 2.775
$ 2.775
Stock
1
145,061
145,061
Authorized Distributors
2
5
5
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
72
72
72
Number of Rows
2
2
2
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5530843-8
CONNECTOR, CARD EDGE, BOARD TO BOARD, 72 POSITION, 2.54 MM PITCH, POWER & SIGNAL
Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
TSW - Samtec 2.54mm Pin Header 13.46mm Overall Pin Length 5.08mm Tail (08) (mcv)(TO22)
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 72 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag
Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Bag

Descriptions

Descriptions of Sullins GBC36DAAN provided by its distributors.

Male, 72C, Straight, .100CC; 5.84mm Head/3.05mm Tail, Gold; PA9T Phos Bronze, 150C
G Series Dual Row 72 Position 2.54 mm Pitch Straight Male Breakaway Header
Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
CONN HEADER VERT 72POS 2.54MM
HEADER PA9T AMP PHOSPHOR BR

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLINS ELECTRONICS
  • SULLIN
  • Sullins Electronics Corp
  • SULLINS CONNECTOR SOLUTIONS INC
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • SULLINS ELEC
  • Sullins Headers
  • Sullins Corp
  • SULLINS CONNECTOR SOLUTNS
  • SULLINS ELECTRONICS INC
  • SULLINS MICROPLASTICS
  • APFEL INC
  • SUL
  • SULLINS ELECT
  • CAMBRIDGE ELECTRONIC INDUSTRIES LTD
  • Sullins Connector Solutio
  • G SULLINS
  • MICRO PLASTICS INC / CONNECTOR DIVISION
  • SULLINS ELECTRONICS CORPORATION