Struthers-Dunn W102VX-50

Electromechanical Relay 12VDC 250Ohm 0.01A SPST-NO(114.3x22.2x19)mm Flange Switching Relay
$ 191.835

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Struthers-Dunn W102VX-50.

IHS

Datasheet1 page20 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-11-28

Related Parts

TE Connectivity1-1393763-2
Reed Relay 15VDC 2KOhm 0.5A SPST-NO(19.3x7.5x5.7)mm THT Dry
Schneider ElectricW117SIP-6
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 120/200AC/DC; PCB Mnt
TE Connectivity1-1393763-0
SIGNAL RELAY, SPST-NO, 1A, 15VDC, THT; Available until stocks are exhausted
Schneider Electric171DIP-7
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Reed Relay 5VDC 150Ohm 0.5A SPST-NO(20.57x5.33x5.72)mm THT Dry
Reed Relay 24VDC 2.15KOhm 0.5A SPST-NO(19.5x8.46x6.98)mm THT Dry

Descriptions

Descriptions of Struthers-Dunn W102VX-50 provided by its distributors.

Electromechanical Relay 12VDC 250Ohm 0.01A SPST-NO(114.3x22.2x19)mm Flange Switching Relay
Relay;Reed;High Voltage;SPST-NO;Cur-Rtg10mA;Ctrl-V 12DC;Vol-Rtg 5000V
Dry Reed Relay, SPST, Momentary, 0.048A (Coil), 12VDC (Coil), 580mW (Coil), 0.005A (Contact), 10000VDC (Contact), DC Input, DC Output, Panel Mount
Dry Reed Relay; Coil Voltage VDC Nom:12V; No. of Poles:1; Contacts:SPST; Relay Mounting:Panel; Contact Rating:5mA; Contact Resistance Max:250Gohm; Leaded Process Compatible:No; Mounting Type:Panel; Operating Time:1ms ;RoHS Compliant: No
REED RELAY, SPST-NO, 12VDC, 10mA, SCREW;; REED RELAY, SPST-NO, 12VDC, 10mA, SCREW; Coil Voltage VDC Nom:12V; Coil Resistance:250ohm; Switching Current Max:10mA; Switching Voltage Max:10kV; Contact Configuration:SPST-NO; Relay Mounting:Panel; External Height:19mm

Manufacturer Aliases

Struthers-Dunn has several brands around the world that distributors may use as alternate names. Struthers-Dunn may also be known as the following names:

  • STRUTHERS
  • STRUTH
  • STRUTHERS-DUNN LLC
  • S-D
  • STRUTHERS-DU
  • STR-DUNN
  • STRUTHER-DUNN
  • STRUTHERS-DUNN INC
  • STRUTHERS-DUN
  • STRUTHE
  • Magnecraft/Struthers-Dunn Co
  • STDN
  • STRUTHERS-D
  • STRUTHDUNN
  • Struthers-Dunn/Msd

Part Number Aliases

This part may be known by these alternate part numbers:

  • W102VX50