Storm Interface PLX042203

Keypad, Vandal Resistant, 12 Metal Keys, Telephone Style, Black Case, Non-illum., IP6
$ 43.849
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface PLX042203.

Newark

Datasheet2 pages17 years ago

X-ON

Inventory History

3 month trend:
+55.56%

Related Parts

Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1.27N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycle 0.98N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag

Descriptions

Descriptions of Storm Interface PLX042203 provided by its distributors.

KEYPAD, VANDAL RESISTANT,12 METAL KEYS, TELEPHONE STYLE, BLACK CASE, NON-ILLUM.,IP6
SWITCH KEYPAD 4 KEY 0.05A 24V
Switch, Keypad, 1X4, 50Ma, 24V, Polymer; Product Range:Plx Series; Contact Current Max:50Ma; Contact Voltage Dc Nom:24V; Keypad Array:1 X 4; Keypad Output:Matrix; No. Of Keys:4; Housing Material:Polymer; Panel Cutout Width:25Mm Rohs Compliant: Yes |Storm Interface PLX042203

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLX042203.