Storm Interface DE1KT103

Keypad; Vandal Res; Door Access; AXS Strike Master; Non-Illum; 12 Key; Metal; Slvr; IP65
$ 238.272
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface DE1KT103.

Newark

Datasheet4 pages26 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.67%

Related Parts

Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1.27N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycle 0.98N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag

Descriptions

Descriptions of Storm Interface DE1KT103 provided by its distributors.

Keypad;Vandal Res;Door Access;AXS Strike Master;Non-Illum;12 Key;Metal;Slvr;IP65
SWITCH KEYPAD 12KEY NON-ILLUM
Access Control Keypad, 3X4, 28V, Chromed Zinc; Product Range:Axs Series; Keypad Array:3 X 4; Keypad Output:Matrix; Housing Material:Chromed Zinc; Contact Current Max:-; Contact Voltage Dc Nom:28V; No. Of Keys:12 Rohs Compliant: Yes |Storm Interface DE1KT103

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • DE1KT103.