Storm Interface 70360103

Switch Keypad 36 Key 0.05A 24V
$ 83.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface 70360103.

Newark

Datasheet2 pages18 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1.27N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycle 0.98N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag

Descriptions

Descriptions of Storm Interface 70360103 provided by its distributors.

SWITCH KEYPAD 36 KEY 0.05A 24V
Switch, Keypad 50Ma 24V, Silicone Rubber; Product Range:700 Series; Contact Current Max:50Ma; Contact Voltage Dc Nom:24V; Keypad Array:-; Keypad Output:Matrix; No. Of Keys:36; Housing Material:Silicone Rubber; Features:Sealed Rohs Compliant: Yes |Storm Interface 70360103

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 70360103.