Storm Interface 70040103

Storm Interface 70040103 Switch, Keypad, 1X4, 50MA, 24V, Rubber
$ 30.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface 70040103.

RS (Formerly Allied Electronics)

Datasheet2 pages18 years ago

Inventory History

3 month trend:
-25.00%

Related Parts

Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1.27N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycle 0.98N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag

Descriptions

Descriptions of Storm Interface 70040103 provided by its distributors.

STORM INTERFACE 70040103 SWITCH, KEYPAD, 1X4, 50mA, 24V, RUBBER
KEYPAD;SILICONE RUBBER;IP67;4 KEY;CUSTOMIZABLE LEGENDS;GRAY;24VDC;50MA
Switch, Keypad, 1X4, 50Ma, 24V, Rubber; Product Range:700 Series; Contact Current Max:50Ma; Contact Voltage Dc Nom:24V; Keypad Array:1 X 4; Keypad Output:Matrix; No. Of Keys:4; Housing Material:Silicone Rubber; Features:Sealed Rohs Compliant: Yes |Storm Interface 70040103

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD