Storm Interface 3K120103

Switch Keypad 12KEY 0.05A 24V
$ 29.752
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface 3K120103.

Factory Futures

Datasheet2 pages17 years ago

Newark

Inventory History

3 month trend:
-33.33%

Related Parts

Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1.27N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycle 0.98N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag

Descriptions

Descriptions of Storm Interface 3K120103 provided by its distributors.

SWITCH KEYPAD 12KEY 0.05A 24V
Keypad Switch; Product Range:-; Contact Current Max:-; Contact Voltage Dc Nom:-; Keypad Array:3 X 4; Keypad Output:Matrix; No. Of Keys:12; Housing Material:-; Panel Cutout Width:-; Panel Cutout Height:-; Features:Sealed Rohs Compliant: Yes |Storm Interface 3K120103

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD