Storm Interface 3K042103

Switch Keypad 4 Key 0.05A 24V
$ 21.734
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface 3K042103.

Newark

Datasheet2 pages13 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1.27N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycle 0.98N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag

Descriptions

Descriptions of Storm Interface 3K042103 provided by its distributors.

SWITCH KEYPAD 4 KEY 0.05A 24V
Switch, Keypad, 1X4, 50Ma, 24V, Polymer; Product Range:3000 Series; Contact Current Max:50Ma; Contact Voltage Dc Nom:24V; Keypad Array:1 X 4; Keypad Output:Matrix; No. Of Keys:4; Housing Material:Polymer; Panel Cutout Width:25.5Mm Rohs Compliant: Yes |Storm Interface 3K042103

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD