STMicroelectronics VNI8200XP

Octal high side smart power solid state relay with serial/parallel selectable interface on chip
$ 7.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNI8200XP.

SHENGYU ELECTRONICS

Datasheet43 pages11 years ago

STMicroelectronics

Newark

Inventory History

3 month trend:
-28.57%

CAD Models

Download STMicroelectronics VNI8200XP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.246
$ 6.38
Stock
185,021
492,164
Authorized Distributors
4
6
Number of Outputs
8
8
Max Output Current
700 mA
700 mA
Max Supply Voltage
36 V
36 V
Min Supply Voltage
10.5 V
10.5 V
Resistance
110 mΩ
200 mΩ
Fault Protection
Over Temperature, Over Voltage
Over Temperature, Over Voltage
Turn-Off Delay Time
-
10 µs
Turn-On Delay Time
-
5 µs
Operating Supply Voltage
36 V
36 V
Case/Package
-
-
Packaging
Cut Tape
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsISO8200B
Galvanic isolated octal high side smart power solid state relay, PowerSO 36, Tube
STMicroelectronicsISO8200BTR
Galvanic isolated octal high side smart power solid state relay, PowerSO 36, Tape and Reel
STMicroelectronicsVN808-E
OCTAL CHANNEL HIGH SIDE DRIVER Buffer/Inverter Based Peripheral Driver, 8 Driver, PDSO36
ISO1H816G Infineon Technologies Gate Drivers DRIVER IC'S datasheet, inventory, & pricing.
Smart Power Switch, SIPMOS Technology, High Side, 8 Outputs, 45V, 1.4A, SOIC-36
MicrochipMIC5801YV
MIC5801 Series 15 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - PLCC-28

Descriptions

Descriptions of STMicroelectronics VNI8200XP provided by its distributors.

Octal high side smart power solid state relay with serial/parallel selectable interface on chip
IC PWR DRVR N-CHAN 1:1 PWRSSO36 / Power Switch/Driver 1:1 N-Channel 700mA PowerSSO-36 EPD
Octal Intelligent Power Switch, High Side SSR, 0.7A, 45V, 36-Pin, PowerSSO
Buffer/Inverter Based Peripheral Driver, 8 Driver, 1.4A, PDSO36
Motion Control & Automation |Stmicroelectronics VNI8200XP
Current Limit SW 8-IN 8-OUT to 1.7A 36-Pin PowerSSO Tube
FUSE BOARD MNT 500MA 63VDC 0805
Tube VNI8200 Current Limiting (Fixed) Over Temperature Over Voltage e3 power distribution switch 10.5mm 36V 700mA 110m Ohm
POWER LOAD SWITCH, HIGH SIDE, POWERSSO36
SPECIALTY INTERFACE CIRCUIT PDSO36
IC PWR DRVR N-CHAN 1:1 PWRSSO36
POWER LOAD SWITCH, HIGH SIDE, POWERSSO36; Power Load Switch Type: High Side; Input Voltage: 36V; Current Limit: 1.1A; On State Resistance: 0.11ohm; Distribution Switch Case Style: PowerSSO; No. of Pins: 36Pins; Thermal Protect

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics