STMicroelectronics ISO8200B

Galvanic isolated octal high side smart power solid state relay, PowerSO 36, Tube
$ 5.82
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ISO8200B.

SHENGYU ELECTRONICS

Datasheet35 pages13 years ago

STMicroelectronics

Future Electronics

Inventory History

3 month trend:
-60.90%

CAD Models

Download STMicroelectronics ISO8200B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-11-12
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2026-01-08
LTD Date2026-07-08

Related Parts

STMicroelectronicsVNI8200XPTR
Octal high side smart power solid state relay with serial/parallel selectable interface on chip
STMicroelectronicsVNI8200XP
Octal high side smart power solid state relay with serial/parallel selectable interface on chip
STMicroelectronicsISO8200BTR
Galvanic isolated octal high side smart power solid state relay, PowerSO 36, Tape and Reel
MicrochipMIC5801YV
MIC5801 Series 15 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - PLCC-28
MicrochipMIC5801YV-TR
Tape & Reel (TR) MIC5801 SINK e3 power distribution switch 11.46mm 12V 500mA -40C~85C TA
MicrochipMIC58P01YV
MIC518P01 Series 80V 4.4MHz 8Bit Parallel-Input Protected Latched Driver PLCC-28

Descriptions

Descriptions of STMicroelectronics ISO8200B provided by its distributors.

Galvanic isolated octal high side smart power solid state relay, PowerSO 36, Tube
ISO8200B, OCTAL INTELLIGENT POWER SWITCH, HIGH SIDE SMART POWER SSR, MAXIMUM OF.7A
ISO8200 Series 45 V 0.7 A 8 Channel High Side Power Switch - PowerSO-36
Relay SSR 9mA 36V DC-IN 0.7A DC-OUT 36-Pin PowerSO Tube
Power Load Switch, High Side, Powerso-36; |Stmicroelectronics ISO8200B
Current Limit SW 8-IN 8-OUT to 0.7A 36-Pin PowerSO EP Tube
Tube ISO82 Current Limiting (Fixed) Over Temperature e3 power distribution switch 16mm 36V 17mus 700mA
STMicroelectronics Smart Power Solid State Relay Switching Power Supply Chip, 36 VPower, 8output, 36Pin
Buffer/Inverter Based Peripheral Driver, 1.1A, PDSO36
Precision Amplifiers Low Noise Prec RRO JFET Dual
STMicroelectronics ISO8200B 开关电源芯片
RS APAC
IC SMART PWR 8CH HISD 36POWERSO
POWER LOAD SWITCH, HIGH SIDE, POWERSO-36; Power Load Switch Type: High Side; Input Voltage: 36V; Current Limit: 1.1A; On State Resistance: 0.12ohm; Distribution Switch Case Style: PowerSO; No. of Pins: 36Pins; Thermal Protecti

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO8200B.