STMicroelectronics ISO8200BTR

Galvanic isolated octal high side smart power solid state relay, PowerSO 36, Tape and Reel
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ISO8200BTR.

HQonline

Datasheet35 pages13 years ago

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics ISO8200BTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-11-12
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2026-01-08
LTD Date2026-07-08

Related Parts

STMicroelectronicsVN808-E
OCTAL CHANNEL HIGH SIDE DRIVER Buffer/Inverter Based Peripheral Driver, 8 Driver, PDSO36
STMicroelectronicsVNI8200XPTR
Octal high side smart power solid state relay with serial/parallel selectable interface on chip
STMicroelectronicsISO8200B
Galvanic isolated octal high side smart power solid state relay, PowerSO 36, Tube
Smart Power Switch, SIPMOS Technology, High Side, 8 Outputs, 45V, 1.4A, SOIC-36
MicrochipMIC5801YV
MIC5801 Series 15 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - PLCC-28
MicrochipMIC5801YV-TR
Tape & Reel (TR) MIC5801 SINK e3 power distribution switch 11.46mm 12V 500mA -40C~85C TA

Descriptions

Descriptions of STMicroelectronics ISO8200BTR provided by its distributors.

Galvanic isolated octal high side smart power solid state relay, PowerSO 36, Tape and Reel
STMicroelectronics SCT
Power Switch ICs - Power Distribution Galvanic 8-Ch SSR 0.11 Ohm .07A 45V
Relay SSR 9mA 36V DC-IN 0.7A DC-OUT 36-Pin PowerSO T/R
BSSOP-36-EP-11mm Isolation-Solid State Relays ROHS
Current Limit SW 8-IN 8-OUT to 1.7A 36-Pin PowerSO EP T/R
Buffer/Inverter Based Peripheral Driver, 1.1A, PDSO36
PowerSO-36 Power Distribution Switches ROHS
Cut Tape (CT) ISO82 Current Limiting (Fixed) Over Temperature Parallel power distribution switch 15.9mm 36V 40ns 700mA
Power Switch/Driver 700mA PowerSO-36
FUSE HOLDER RADIAL 250V 6.3A PCB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO8200BTR.