STMicroelectronics VND7140AJ12TR

VND7140Axx Series 28 V 8 A Double Channel High-Side Driver - PowerSSO-12
$ 1.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VND7140AJ12TR.

HQonline

Datasheet43 pages10 years ago

STMicroelectronics

Inventory History

3 month trend:
-4.45%

CAD Models

Download STMicroelectronics VND7140AJ12TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-06-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Analog DevicesMAX17491GTA+
Tube MAX17491 Half-Bridge 2010 gate driver 10ns -40C~150C TJ 2A 2.7A 1.9W
MicrochipTC4429CPA
Tube TC4429 Low-Side 1996 gate driver 60ns 0C~150C TJ 6A 6A 730mW
MicrochipTC4420CPA
MOSFET Driver Low Side - 4.5V-18V supply - 6A peak out - 2.1 Ohm output - PDIP - 8 Pin.
FAN7621 Series 300 kHz PFM Controller for half-Bridge Converter - SOIC-16
Texas InstrumentsLM5114BMF/NOPB
7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-SOT-23 -40 to 125
Texas InstrumentsUCC27611DRVT
4-A/6-A single-channel gate driver with 4-V UVLO and 5-V regulated output 6-WSON -40 to 140

Descriptions

Descriptions of STMicroelectronics VND7140AJ12TR provided by its distributors.

VND7140Axx Series 28 V 8 A Double Channel High-Side Driver - PowerSSO-12
Cut Tape (CT) VND7140 Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage UVLO On/Off power distribution switch 13V 8A 140mOhm -40C~150C TJ
POWER LOAD SW, AEC-Q100, 13V, POWERSSO12; Power Load Switch Type: High Side; Input Voltage: 13V; Current Limit: 12A; On State Resistance: 0.14ohm; Distribution Switch Case Style: PowerSSO; No. of Pins: 12Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 2Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics