Texas Instruments UCC27611DRVT

20V VDD, 4A/6A single-channel low-side gate driver with 4V UVLO and 5V regulated output 6-WSON -40 to 140
$ 1.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27611DRVT.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages8 years ago
Datasheet28 pages13 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages16 years ago

Upverter

Farnell

HQonline

LCSC

Inventory History

3 month trend:
-2.25%

CAD Models

Download Texas Instruments UCC27611DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.342
$ 0.872
Stock
620,678
515,881
Authorized Distributors
4
3
Case/Package
-
-
Number of Pins
6
6
Channel Type
-
-
Number of Drivers
1
1
Max Output Current
6 A
-
Rise Time
5 ns
5 ns
Fall Time
5 ns
5 ns
Min Supply Voltage
4 V
4 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC27611DRVT.

Related Parts

Texas InstrumentsUCC27531DBVT
IC GATE DRVR IGBT/MOSFET SOT23-6 / Driver 5A 1-OUT High Side/Low Side Non-Inv 6-Pin SOT-23 T/R
Texas InstrumentsLM5114BMF/NOPB
14V VDD, 1.3A/7.6A single-channel low-side gate driver with 4V UVLO and split outputs for GaN 6-SOT-23 -40 to 125
Texas InstrumentsUCC27532QDBVRQ1
IC GATE DRVR LOW-SIDE SOT23-6 / 2.5-A and 5-A, 35-VMAX VDD FET and IGBT Single-Gate Driver
NCP1219 Series 20 V 100 mA Surface Mount Flyback PWM Controller - SOIC-7

Descriptions

Descriptions of Texas Instruments UCC27611DRVT provided by its distributors.

20V VDD, 4A/6A single-channel low-side gate driver with 4V UVLO and 5V regulated output 6-WSON -40 to 140
GATE DRIVER, 5V, 4A/6A ASSYM, 6SON; Configuration Driver: Inverseur, Non Inverseur; Courant, sortie crête: 8A; Tension, alimentation min.: 4V; Tension, alimentation max..: 18V; Type de boîtier CI Driver: SON; Nombre de broche
Gate Driver, 5V, 4A/6A Assym, 6Son; Driver Configuration:Inverting, Non Inverting; Peak Output Current:8A; Supply Voltage Min:4V; Supply Voltage Max:18V; Driver Case Style:Son; No. Of Pins:6Pins; Input Delay:14Ns; Output Delay:14Ns; Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC27611DRVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC27611DRVT .