Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics VN5E050J-E

Current Limit SW 1-IN 1-OUT 4.5V to 28V 38A Automotive 12-Pin PowerSSO EP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VN5E050J-E.

IHS

Datasheet34 pages20 years ago

Future Electronics

STMicroelectronics

CAD Models

Download STMicroelectronics VN5E050J-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.459
Stock
159,944
503,232
Authorized Distributors
0
5
Number of Outputs
1
1
Max Output Current
2 A
2 A
Max Supply Voltage
28 V
28 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
50 mΩ
-
Fault Protection
-
Over Temperature, Over Voltage
Turn-Off Delay Time
40 µs
40 µs
Turn-On Delay Time
20 µs
20 µs
Operating Supply Voltage
13 V
13 V
Case/Package
-
-
Packaging
-
Cut Tape (CT)

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-02-25
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2022-02-03
LTD Date2022-08-03

Related Parts

STMicroelectronicsVN5E050AJTR-E
Single channel high side driver with analog current sense for automotive applications
STMicroelectronicsVN5E050AJ-E
VN5E050AJ Series 28 V 50 mOhm 19 A Single Channel High Side Driver - PowerSSO-12
STMicroelectronicsVN5E050JTR-E
Current Limit SW 1-IN 1-OUT 4.5V to 28V 38A Automotive 12-Pin PowerSSO EP T/R
Texas InstrumentsTPS2555DRCR
0.5-2.5A adjustable, 2 settable ILIMIT, 4.5-5.5V, 73mΩ USB power switch, active-low
Texas InstrumentsTPS2554DRCT
USB Power SW Hi Side/DIST Single 5.5V 0.5A to 2.5A 10-Pin VSON EP T/R
Texas InstrumentsTPS2555DRCT
0.5-2.5A adjustable, 2 settable ILIMIT, 4.5-5.5V, 73mΩ USB power switch, active-low

Descriptions

Descriptions of STMicroelectronics VN5E050J-E provided by its distributors.

Current Limit SW 1-IN 1-OUT 4.5V to 28V 38A Automotive 12-Pin PowerSSO EP Tube
Single channel high side driver for automotive applications
Buffer/Inverter Based Peripheral Driver, 1 Driver, PDSO12
MOSFET DRVR 1-OUT Hi Side Non-Inv 12-Pin PowerSSO Tube
HSS 50mOhm 28V PowerSSO-12 SMD
Not Applicable |Stmicroelectronics VN5E050J-E
IC PWR SWTCH N-CHAN 1:1 PWRSSO12
IC SW M0-5 SGL 27A DGTL PWRSSO12
Tube VN5E050 Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage SINK power distribution switch 4.9mm 13V 20mus 27A

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VN5E050JE