Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics VN5E050AJTR-E

Single channel high side driver with analog current sense for automotive applications
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VN5E050AJTR-E.

HQonline

Datasheet37 pages20 years ago

Future Electronics

STMicroelectronics

Inventory History

3 month trend:
+241%

CAD Models

Download STMicroelectronics VN5E050AJTR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
$ 1.27
Stock
762,700
279,279
Authorized Distributors
6
1
Number of Outputs
1
1
Max Output Current
4 A
4 A
Max Supply Voltage
28 V
28 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
50 mΩ
50 mΩ
Fault Protection
-
-
Turn-Off Delay Time
40 µs
40 µs
Turn-On Delay Time
20 µs
20 µs
Operating Supply Voltage
13 V
13 V
Case/Package
-
-
Packaging
Tape and Reel
Rail/Tube

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-03-26
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsVN5E050J-E
Current Limit SW 1-IN 1-OUT 4.5V to 28V 38A Automotive 12-Pin PowerSSO EP Tube
STMicroelectronicsVN5E050JTR-E
Current Limit SW 1-IN 1-OUT 4.5V to 28V 38A Automotive 12-Pin PowerSSO EP T/R
STMicroelectronicsVN5E050MJTR-E
Single-channel high-side driver with analog current sense for automotive applications
Texas InstrumentsTPS2555DRCR
0.5-2.5A adjustable, 2 settable ILIMIT, 4.5-5.5V, 73mΩ USB power switch, active-low
Texas InstrumentsTPS2554DRCR
USB Power Switch Single 5.5V 0.5A to 2.5A 10-Pin VSON EP T/R / IC PWR DIST SWITCH ADJ 10SON
Texas InstrumentsTPS2554DRCT
USB Power SW Hi Side/DIST Single 5.5V 0.5A to 2.5A 10-Pin VSON EP T/R

Descriptions

Descriptions of STMicroelectronics VN5E050AJTR-E provided by its distributors.

Single channel high side driver with analog current sense for automotive applications
Power Distribution Switch General Purpose N-Channel 1 OUT High Side 12-SOP T/R
Buffer/Inverter Based Peripheral Driver, 1 Driver, CMOS, PDSO12
4.5V~28V 50mΩ 19A PowerSSO-12 Power Distribution Switches ROHS
Power Load Distribution Switch IC, High Side, 1 Channel, 28 V, 27 A, 65 Milliohms, 12 Pins, PowerSSO
MOSFET DRVR 1-OUT Hi Side Non-Inv 12-Pin PowerSSO T/R
Avnet Japan
Current Limit SW 1-IN 1-OUT to 38A Automotive 12-Pin PowerSSO EP T/R / IC SW M0-5 SGL 27A ANLG PWRSSO12
IC CODEC 24BIT 4ADC/8DAC 48LQFP
POWER LOAD SW, HIGH SIDE, -40 TO 150DEGC;
IC MEM/SPI BMW,B3,16KBIT,EEPROM,SO8
BUF OR INV BASED PRPHL DRVR PDSO12
IC PWR SWTCH N-CHAN 1:1 PWRSSO12
Tape & Reel (TR) VN5E050 Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage SINK power distribution switch 4.9mm 13V 20mus 27A

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VN5E050AJTRE