Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics VN5E050AJ-E

VN5E050AJ Series 28 V 50 mOhm 19 A Single Channel High Side Driver - PowerSSO-12
$ 1.27
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VN5E050AJ-E.

IHS

Datasheet37 pages20 years ago

Future Electronics

STMicroelectronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics VN5E050AJ-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.27
$ 1.29
Stock
168,036
532,595
Authorized Distributors
1
6
Number of Outputs
1
1
Max Output Current
4 A
4 A
Max Supply Voltage
28 V
28 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
50 mΩ
50 mΩ
Fault Protection
-
-
Turn-Off Delay Time
40 µs
40 µs
Turn-On Delay Time
20 µs
20 µs
Operating Supply Voltage
13 V
13 V
Case/Package
-
-
Packaging
Rail/Tube
Tape and Reel

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-03-26
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2022-02-03
LTD Date2022-08-03

Related Parts

STMicroelectronicsVN5E050J-E
Current Limit SW 1-IN 1-OUT 4.5V to 28V 38A Automotive 12-Pin PowerSSO EP Tube
STMicroelectronicsVN5E050JTR-E
Current Limit SW 1-IN 1-OUT 4.5V to 28V 38A Automotive 12-Pin PowerSSO EP T/R
STMicroelectronicsVN5E050MJTR-E
Single-channel high-side driver with analog current sense for automotive applications
Texas InstrumentsTPS2555DRCR
0.5-2.5A adjustable, 2 settable ILIMIT, 4.5-5.5V, 73mΩ USB power switch, active-low
Texas InstrumentsTPS2554DRCT
USB Power SW Hi Side/DIST Single 5.5V 0.5A to 2.5A 10-Pin VSON EP T/R
Texas InstrumentsTPS2555DRCT
0.5-2.5A adjustable, 2 settable ILIMIT, 4.5-5.5V, 73mΩ USB power switch, active-low

Descriptions

Descriptions of STMicroelectronics VN5E050AJ-E provided by its distributors.

VN5E050AJ Series 28 V 50 mOhm 19 A Single Channel High Side Driver - PowerSSO-12
Single channel high side driver with analog current sense for automotive applications
Buffer/Inverter Based Peripheral Driver, 1 Driver, CMOS, PDSO12
MOSFET DRVR 1-OUT Hi Side Non-Inv 12-Pin PowerSSO Tube
HSS 50mOhm 28V PowerSSO-12 SMD
Lgs Vipower |Stmicroelectronics VN5E050AJ-E
BUF OR INV BASED PRPHL DRVR PDSO12
IC PWR SWTCH N-CHAN 1:1 PWRSSO12
IC SW M0-5 SGL 27A ANLG PWRSSO12
Tube VN5E050 Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage SINK power distribution switch 4.9mm 13V 20mus 27A

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VN5E050AJE