Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics VN5050AJ-E

VN5050AJ-E, MOSFET Power Driver 18A, 4.5 to 36 V, Non-Inverting, 12-Pin PowerSSO
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VN5050AJ-E.

HQonline

Datasheet31 pages20 years ago

Future Electronics

Nu Horizons

Inventory History

3 month trend:
-0.62%

CAD Models

Download STMicroelectronics VN5050AJ-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.267
Stock
296,193
646,079
Authorized Distributors
0
6
Number of Outputs
1
1
Max Output Current
18 A
18 A
Max Supply Voltage
36 V
36 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
50 mΩ
50 mΩ
Fault Protection
-
-
Turn-Off Delay Time
40 µs
40 µs
Turn-On Delay Time
20 µs
20 µs
Operating Supply Voltage
13 V
13 V
Case/Package
-
-
Packaging
Rail/Tube
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsVN5050AJTR-E
VN5050AJTR-E Series 36 V SMT Single Channel High Side Driver - PowerSSO-12
STMicroelectronicsVN5050JTR-E
Current Limit SW 1-IN 1-OUT to 26.5A Automotive AEC-Q100 12-Pin PowerSSO EP T/R
STMicroelectronicsVN5E050JTR-E
Current Limit SW 1-IN 1-OUT 4.5V to 28V 38A Automotive 12-Pin PowerSSO EP T/R
Texas InstrumentsTPS2555DRCR
0.5-2.5A adjustable, 2 settable ILIMIT, 4.5-5.5V, 73mΩ USB power switch, active-low
Texas InstrumentsTPS2554DRCR
USB Power Switch Single 5.5V 0.5A to 2.5A 10-Pin VSON EP T/R / IC PWR DIST SWITCH ADJ 10SON
Texas InstrumentsTPS2554DRCT
USB Power SW Hi Side/DIST Single 5.5V 0.5A to 2.5A 10-Pin VSON EP T/R

Descriptions

Descriptions of STMicroelectronics VN5050AJ-E provided by its distributors.

VN5050AJ-E, MOSFET Power Driver 18A, 4.5 to 36 V, Non-Inverting, 12-Pin PowerSSO
Current Limit SW 1-IN 1-OUT to 23A Automotive 12-Pin PowerSSO EP Tube
MOSFET DRVR 18A 1-OUT Hi Side Non-Inv 12-Pin PowerSSO Tube
Buffer/Inverter Based Peripheral Driver, 1 Driver, CMOS, PDSO12
High Side Driver IC | 18A Output | 4.5-36V | Surface Mount
HSS 50mOhm 36V PowerSSO-12 SMD RoHSconf
Single channel high side driver
High/Low Side Drivers Sngl Ch HiSide Drivr
Tube VN5050 Current Limiting (Fixed) Over Temperature Over Voltage On/Off power distribution switch 5mm 13V 20mus 18A
high-end 1 SMD mount 1.65mm(height)
BUF OR INV BASED PRPHL DRVR PDSO12
IC DVR 1CH HISID AUTO POWERSSO12
IC PWR DRVR N-CHAN 1:1 PWRSSO12
POWER LOAD SW, AEC-Q100, 13V, POWERSSO12; Power Load Switch Type:High Side; No. of Channels:1Channels; Input Voltage:13V; Current Limit:16.5A; On State Resistance:0.05ohm; IC Case / Package:PowerSSO; No. of Pins:12Pins; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VN5050AJ-E.