STMicroelectronics VN340SPTR-E

VN330SP Series Quad Channel 36V 0.44 Ohm Current Limit Switch - POWERSO-10
$ 3.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VN340SPTR-E.

IHS

Datasheet19 pages11 years ago

HQonline

Components Direct

Factory Futures

iiiC

Inventory History

3 month trend:
-29.96%

CAD Models

Download STMicroelectronics VN340SPTR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.639
$ 3.834
Stock
562,086
307,651
Authorized Distributors
6
6
Number of Outputs
4
4
Max Output Current
700 mA
700 mA
Max Supply Voltage
36 V
36 V
Min Supply Voltage
10 V
10 V
Resistance
200 mΩ
320 mΩ
Fault Protection
-
Over Temperature
Turn-Off Delay Time
34 µs
34 µs
Turn-On Delay Time
52 µs
52 µs
Operating Supply Voltage
36 V
-
Case/Package
-
SOIC
Packaging
Tape & Reel (TR)
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

STMicroelectronicsVN330SP-E
STMicroelectronics Solid State Relay Switching Power Supply Chip, 45V, 4 Output, 10-Pin
STMicroelectronicsVN330SPTR-E
VN330SP: 55 V 0.32 Ohm Quad High-Side Smart Power Solid-State Relay-PowerSO-10
STMicroelectronicsVN340SP-E
VN340SP-E, QUAD INTELLIGENT POWER SWITCH, HIGH SIDE SSR, 0.7A, 36V, 10-PIN, SOIC
Texas InstrumentsTPS2042BDGN
2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-HVSSOP -40 to 125
Texas InstrumentsLM3526M-H/NOPB
2-ch, 0.5A loading, 2.7-5.5V, 100mΩ USB power switch 8-SOIC -40 to 125
Texas InstrumentsTPS2066D
2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125

Descriptions

Descriptions of STMicroelectronics VN340SPTR-E provided by its distributors.

VN330SP Series Quad Channel 36V 0.44 Ohm Current Limit Switch - POWERSO-10
4-Ch Current Limit Switch, 36V, 700mA, 200mR, SOIC-12
10V~36V 200mΩ 700mA PowerSO-10 Power Distribution Switches ROHS
Current Limit SW 4-IN 4-OUT to 0.7A 12-Pin(10+2Tab) PowerSO T/R
STMicroelectronics Switching Power Supply Chip, 4 Out, 10-Pin
Quad high side smart power solid state relay
Buffer/Inverter Based Peripheral Driver, 4 Driver, PDSO10
Relay Driver, 10V to 36V Supply, 700mA Out, PowerSO-10
Power Switch Hi Side 0.7A 10-Pin(10+2Tab) PowerSO T/R
Avnet Japan
4xHSS 200mOhm 36V PowerSO10 SMD
4xHigh-Side-Sw. 36V 0,7A PSO10
Tape & Reel (TR) VN340 Current Limiting (Fixed) Over Temperature e3 power distribution switch 7.6mm 36V 52mus 4A
IC SSR QUAD SMART 10-POWERSOIC
STMicroelectronics VN340SPTR-E 電源スイッチIC
VN340SPTR-E, POWER SWITCH QUAD 10-PIN POWERSO
4 CHANNEL BUF OR INV BASED PRPHL DRVR PDSO10
SOLID STATE RELAY DRIVER, -40 TO 125DEGC;
IC PWR DRIVER N-CHAN 1:1 PWRSO10
Type = Digital / Outputs = 1 / Configuration = Single / Rise Time us = 250 / Fall Time us = 20 / Output Current mA = 700 / Supply Voltage Min. V = 4 / Supply Voltage Max. V = 45 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SO-10 / Pins = 10 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 9.6 / Width mm = 14.3 / Height mm = 3.6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VN340SPTRE