STMicroelectronics VIPER27LDTR

VIPER27 Series 23.5 V 66 kHz 24 W Off-Line High Voltage Converter - SOIC-16
$ 0.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER27LDTR.

Future Electronics

Datasheet31 pages21 years ago

HQonline

iiiC

Arrow Electronics

Inventory History

3 month trend:
+343%

CAD Models

Download STMicroelectronics VIPER27LDTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.556
$ 1.019
Stock
658,834
1,220,793
Authorized Distributors
5
4
Efficiency
-
-
Min Input Voltage
8.5 V
8.5 V
Max Input Voltage
23.5 V
23.5 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
-
1 A
Power Rating
20 W
20 W
Topology
Flyback
Flyback
Isolation Voltage
-
-
Max Switching Frequency
60 kHz
60 kHz
Voltage - Output 2
-
-
Case/Package
SOP
SOP
Number of Pins
16
16

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-01-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

onsemiPWMControllers, 16Pin, SOICencapsulation, surface mount, Highest200 kHz
TL594 Series 40 V 18 mA 50 % Surface Mount Precision Switchmode - SOIC-16
Transistor Driver Buck Push-Pull 40kHz 1 Ch SOIC-16 SMD Adhesive Mount 10mm L × 1.5mm H
Texas InstrumentsLM3524DM/NOPB
Boost/Buck No, 350kHz Transistor Driver, 60V, 40V, SOIC-16, SMD, 9.91mm × 3.91mm × 1.45mm
Texas InstrumentsUC2845ADW
30V, 1A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, 40°C to 85°C 16-SOIC -40 to 85
Texas InstrumentsUC3842ADW
Boost,Buck,Flyback,Forward No Up~500KHz Transistor Driver 1 SOIC-16 SMD mount

Descriptions

Descriptions of STMicroelectronics VIPER27LDTR provided by its distributors.

VIPER27 Series 23.5 V 66 kHz 24 W Off-Line High Voltage Converter - SOIC-16
AC/DC Off-Line Switcher IC, VIPerPlus Family, Flyback, 85 VAC - 265 VAC, 20 W, NSOIC-16
VIPerPlus family: Fixed frequency 12W high performance off line high voltage converter
8.5V~23.5V Flyback 60KHz 20W 8.5V 800V 23.5V isolate Yes Over temperature,Overvoltage 80% 800V SO-16 SMD mount,glue mount 1.75mm(height)
AC/DC CONV, OFFLINE, 60KHZ, NSOIC-16; Input Voltage AC Min: 85V; Input Voltage AC Max: 265V; AC / DC Converter Case Style: NSOIC; No. of Pins: 16Pins; Power Rating: 20W; Topology: Flyback; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015); Supply Voltage Max: 23.5V; Supply Voltage Min: 8.5V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VIPER 27 LDTR
  • VIPER27LDTR.