onsemi NCV494BDR2

Transistor Driver Buck Push-Pull 40kHz 1 Ch SOIC-16 SMD Adhesive Mount 10mm L × 1.5mm H
$ 0.318
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV494BDR2.

IHS

Datasheet13 pages3 years ago
Datasheet11 pages19 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCV494BDR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.318
$ 0.509
$ 0.509
Stock
122,388
703,551
703,551
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Number of Outputs
1
2
2
Max Output Current
500 mA
500 mA
500 mA
Switching Frequency
200 kHz
200 kHz
200 kHz
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
4.75 V
-
-
Max Output Voltage
5.25 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2007-12-31
LTD Date2008-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

onsemiTL494BDG
Buck, Push-Pull Yes 200kHz Transistor Driver 2 40V 7V SOIC-16 SMD 10mm × 3.9mm × 1.5mm
onsemiTL494CDR2
SWITCHMODE PULSE WIDTH MODULATION CONTROL CIRCUIT | IC REG CTRLR BCK/PSH-PULL 16SOIC
onsemiTL594CDR2
Buck,Push-Pull Yes 300KHz Transistor Driver 2 40V 7V SOIC-16 SMD mount 10mm*3.9mm*1.5mm
Texas InstrumentsUC2845DTR
Single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, -40C to 85C 14-SOIC -40 to 85

Descriptions

Descriptions of onsemi NCV494BDR2 provided by its distributors.

Transistor Driver Buck Push-Pull 40kHz 1 Ch SOIC-16 SMD Adhesive Mount 10mm L × 1.5mm H
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
IC REG CTRLR BCK/PSH-PULL 16SOIC
VOLTAGE-MODE DUAL Surface Mount Non-RoHS Compliant DC-DC Controller IC 100ns -40C~125C TJ 40kHz 40V
Off-Line Controllers Switchmode PWM No-Cancel/No-Return

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd