STMicroelectronics VIPER27LD

VIPerPlus family: Fixed frequency 12W high performance off line high voltage converter
$ 1.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER27LD.

Farnell

Datasheet31 pages21 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics VIPER27LD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.019
$ 0.556
Stock
1,230,352
671,489
Authorized Distributors
4
5
Efficiency
-
-
Min Input Voltage
8.5 V
8.5 V
Max Input Voltage
23.5 V
23.5 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
1 A
-
Power Rating
20 W
20 W
Topology
Flyback
Flyback
Isolation Voltage
-
-
Max Switching Frequency
60 kHz
60 kHz
Voltage - Output 2
-
-
Case/Package
SOP
SOP
Number of Pins
16
16

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-01-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A Adjustable 1.23 V to 37 V
onsemiMC34163DW
POWER SWITCHING REGULATORS | IC REG BUCK BST ADJ 3.4A 16SOIC
onsemiPWMControllers, 16Pin, SOICencapsulation, surface mount, Highest200 kHz
Texas InstrumentsLM3524DM/NOPB
Boost/Buck No, 350kHz Transistor Driver, 60V, 40V, SOIC-16, SMD, 9.91mm × 3.91mm × 1.45mm
Texas InstrumentsLM3524DMX/NOPB
Boost, Buck No 350kHz Transistor Driver 1 60V 8V 8V SOIC-16 SMD 9.91mm × 3.91mm × 1.45mm
Texas InstrumentsUC3842ADW
Boost,Buck,Flyback,Forward No Up~500KHz Transistor Driver 1 SOIC-16 SMD mount

Descriptions

Descriptions of STMicroelectronics VIPER27LD provided by its distributors.

VIPerPlus family: Fixed frequency 12W high performance off line high voltage converter
Lead Free SWITCHING CONTROLLER Isolated SINGLE Converter Offline -40C~150C TJ 1A 60kHz 24W
Off-line high voltage converters | IC OFFLINE CONV PWM OVP 16-SOIC
Switching Controller, Current-mode, 0.74A, 60kHz Switching Freq-Max, PDSO16
VIPER27 Series 800 V Energy Saving Offline High Voltage Converter - SO-16
AC/DC CONVERTER, 800V, 60KHZ, 16SOIC
AC to DC Switching Converter Flyback 66kHz Tube 16-Pin SO N
VIPER27LD, AC-DC CONVERTER, 16-PIN, SOIC
AC/DC Converters HI VOLT CONVERTER 800 V RUGGED
Power Conversion |Stmicroelectronics VIPER27LD
8.5V~23.5V Flyback 60KHz 20W 8.5V 800V 23.5V Yes Over temperature,Overvoltage 80% 800V SO-16 SMD mount 1.75mm(height)
IC OFFLINE SWITCH FLYBACK 16SO
AC/DC CONVERTER, 800V, 60KHZ, 16SOIC; Input Voltage AC Min: 85V; Input Voltage AC Max: 265V; AC / DC Converter Case Style: NSOIC; No. of Pins: 16Pins; Power Rating: 20W; Topology: Flyback; Operating Temperature Min: -40°C; Oper

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics