Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics UC2842BN

Transistor Driver, Boost/Flyback, Up~500KHz, 1-Ch, 5.05V 4.95V 30V 11V, PDIP-8, TH, 3.32mm H
$ 0.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics UC2842BN.

Future Electronics

Datasheet15 pages27 years ago

SHENGYU ELECTRONICS

TME

iiiC

Verical

Inventory History

3 month trend:
-1.80%

CAD Models

Download STMicroelectronics UC2842BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.553
$ 0.527
$ 0.527
Stock
323,074
447,654
447,654
Authorized Distributors
6
6
6
Topology
Boost, Flyback
Buck-Boost
Buck-Boost
Output Voltage
5.05 V
-
-
Min Input Voltage
11 V
12 V
12 V
Max Input Voltage
30 V
25 V
25 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
500 kHz
500 kHz
500 kHz
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-06
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

onsemiUC2843BNG
UC2843B Series 30 V 275 kHz High Performance Current Mode Controller - PDIP-8
onsemiUC3842BNG
ON SEMICONDUCTOR UC3842BNGPWM Controller, 25V-12V supply, 250 kHz, 13.4V/200mA out, DIP-8
onsemiUC3844BNG
ON SEMICONDUCTOR UC3844BNGPWM Controller, 25V-12V supply, 250 kHz, 13.4V/200mA out, DIP-8
Texas InstrumentsUC3843N
Texas Instruments Current Mode PWM Controller, 8-Pin, PDIP, TH, Max 500kHz
Texas InstrumentsUCC28051P
IC PFC CTL TRANSITION 200KZ 8DIP PFC IC Discontinuous (Transition) 200kHz 8-PDIP
Texas InstrumentsLMC7660IN/NOPB
IC LMC7660 Charge Pump Switching Regulator Negative Fixed -Vin -1.5V to -10V DIP-8

Descriptions

Descriptions of STMicroelectronics UC2842BN provided by its distributors.

Transistor Driver, Boost/Flyback, Up~500KHz, 1-Ch, 5.05V 4.95V 30V 11V, PDIP-8, TH, 3.32mm H
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
UC2842 Series High Performance Current Mode PWM Controller - MINIDIP-8
500kHz 10V~30V MiniDIP-8 AC-DC Controllers & Regulators ROHS
Pwm Controller, 500Khz, 15V, Dip-8; |Stmicroelectronics UC2842BN
PWM Pulse Width Modulator Controllers 0.5mA Current Mode
IC REG CTRLR BST FLYBK ISO 8-DIP
PWM CONTROLLER, 500KHZ, 15V, DIP-8; Input Voltage: -; Output Voltage: -; Output Current: 1A; Supply Voltage Min: 11V; Supply Voltage Max: 30V; Controller IC Case Style: DIP; No. of Pins: 8Pins; Frequency: 500kHz; Operating Tempe

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics