STMicroelectronics TYN612RG

TYN612 Series 600 Vdrm 12 A Silicon Controlled Rectifier Flange Mount - TO-220AB
$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TYN612RG.

Newark

Datasheet17 pages13 years ago
Datasheet13 pages20 years ago
Datasheet18 pages13 years ago

STMicroelectronics

DigiKey

Farnell

iiiC

Inventory History

3 month trend:
-6.27%

CAD Models

Download STMicroelectronics TYN612RG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.349
$ 0.285
Stock
1,823,274
189,323
Authorized Distributors
6
6
RMS Current (Irms)
12 A
12 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Hold Current
30 mA
15 mA
Leakage Current
2 mA
2 mA
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TO-220AB
TO-220AB
Mount
Through Hole
Through Hole
Forward Voltage
-
-
Peak Non-Repetitive Surge Current
140 A
140 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics TYN612RG provided by its distributors.

TYN612 Series 600 Vdrm 12 A Silicon Controlled Rectifier Flange Mount - TO-220AB
40mA 15mA 600V 1 unidirectional thyristor TO-220AB-3 Thyristors (SCR)/Modules ROHS
Thyristor SCR 600V 145A 3-Pin (3+Tab) TO-220AB Tube
THYRISTOR, 12A, 600V, TO-220; Peak Repetitive Off-State Voltage, Vdrm:600V; Gate Trigger Current Max, Igt:15mA; Current It av:8A; On State RMS Current IT(rms):12A; Peak Non Rep Surge Current Itsm 50Hz:140A; Holding Current Max Ih:5mA; Gate Trigger Voltage Max Vgt:1.5V; Operating Temperature Range:-40°C to +125°C; Thyristor Case:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Itsm:120A; Device Marking:TYN612; Package / Case:TO-220; Repetitive Reverse Voltage Vrrm Max:600V; Termination Type:Through Hole; Thyristor Type:Thyristor

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TYN612/RG
  • TYN612RG.