STMicroelectronics TSV992IYD

Operational Amplifier, 8 Func, 7500uV Offset-Max, BICMOS, PDSO2
Obsolete

Price and Stock

DistributorSKUMinPkg
Nexxon Inc. (USA)TSV992IYDContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV992IYD.

IHS

Datasheet20 pages20 years ago

STMicroelectronics

CAD Models

Download STMicroelectronics TSV992IYD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.807
Stock
0
1,732,282
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
-
8
Number of Circuits
2
2
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
-
20 MHz
Input Offset Voltage (Vos)
7.5 mV
7.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
55 dB
Min Supply Voltage
-
2.5 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
-
820 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2006-08-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics TSV992IYD provided by its distributors.

Operational Amplifier, 8 Func, 7500uV Offset-Max, BICMOS, PDSO2
Rail to rail input/output high merit factor op-amps

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics