Texas Instruments LMV716MM

5 MHz, Low Noise Dual Operational Amplifiers, with CMOS Input 8-VSSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV716MM.

Texas Instruments

Datasheet24 pages13 years ago

Farnell

DigiKey

iiiC

CAD Models

Download Texas Instruments LMV716MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLMV722IDGKR
Dual, 5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-VSSOP -40 to 105
STMicroelectronicsTSV912IST
Dual 1pA 4.5V/us 8MHz 100uV MSOP-8 Operational Amplifier ROHS
Operational Amplifier, 9 MHz, Low Power CMOS Op-Amp
STMicroelectronicsTSV912AIST
TSV912A Series 5.5 V 8 MHz Rail-to-Rail Input/Output Operational Amp-MiniSOIC-8
Texas InstrumentsLM833MMX/NOPB
ROHS3Compliant EAR99 LM833 Tape & Reel (TR) op amp amplifier circuit 3mm 1muA 9V 15000kHz
STMicroelectronicsTSV912IYST
0.0004% Rail-to-Rail 5.5V General Purpose Op Amp MSOP SMD, Adhesive Mount 3mm × 3mm × 1.1mm

Descriptions

Descriptions of Texas Instruments LMV716MM provided by its distributors.

5 MHz, Low Noise Dual Operational Amplifiers, with CMOS Input 8-VSSOP -40 to 85
OP Amp Dual GP R-R O/P 5V 8-Pin MSOP T/R
Non-RoHS Compliant EAR99 LMV716 Tin/Lead (Sn/Pb) op amp amplifier circuit 3mm 0.00013muA 5mV 5000kHz
IC REG LIN POS ADJ 50MA SC70-5
AMP, 5MHZ LOW NOISE, 8MSOP, 716; Op Amp Type:Low Noise; No. of Amplifiers:2; Bandwidth:2MHz; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Low Noise; Base Number:716; Gain Bandwidth:5MHz; I/O Type:Rail-Rail Outputs; Input Offset Voltage Max:6mV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SC-70; Slew Rate:5.8V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:12V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.