STMicroelectronics TSV912AIYST

TSV912A Series 5.5 V 8 MHz General Purpose SMT Operational Amplifier - MSOIC-8
$ 0.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV912AIYST.

Farnell

Datasheet26 pages10 years ago

Newark

STMicroelectronics

element14 APAC

HQonline

Inventory History

3 month trend:
+4.87%

CAD Models

Download STMicroelectronics TSV912AIYST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.693
$ 0.799
Stock
1,707,118
545,131
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
4.5 V/µs
4.5 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
55 dB
60 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
820 µA
820 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTSV912AIST
TSV912A Series 5.5 V 8 MHz Rail-to-Rail Input/Output Operational Amp-MiniSOIC-8
STMicroelectronicsTSV912IST
Dual 1pA 4.5V/us 8MHz 100uV MSOP-8 Operational Amplifier ROHS
STMicroelectronicsTSV912IYST
0.0004% Rail-to-Rail 5.5V General Purpose Op Amp MSOP SMD, Adhesive Mount 3mm × 3mm × 1.1mm
Texas InstrumentsLME49726MY/NOPB
ROHS3Compliant EAR99 LME49726 Tape & Reel (TR) op amp buffer circuit 3mm 1.1mA 500muV 6250kHz
Texas InstrumentsLME49726MYX/NOPB
Op Amp 0.001%@ 600Ω Rail to Rail 3V-5.5V Audio HVSSOP-8 SMD 3mm × 3mm × 860μm
Texas InstrumentsLMV722MMX/NOPB
Dual, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-VSSOP -40 to 85

Descriptions

Descriptions of STMicroelectronics TSV912AIYST provided by its distributors.

TSV912A Series 5.5 V 8 MHz General Purpose SMT Operational Amplifier - MSOIC-8
Single, dual, and quad rail-to-rail input/output 8 MHz operational amplifiers
Operational Amplifier, 2 Func, 3000uV Offset-Max, BICMOS, PDSO8
STMicroelectronics Op Amp, Dual Channel, MiniSO, Single Supply, SMD, 8-Pin

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics