
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | TSV6392ILT | 3,000 | 3K | Tape & Reel | ||||||||
| Farnell | TSV6392ILT | 0 | 1 | 21h | ||||||||
| Microchip USA | TSV6392ILT | 1,061 | 3500 | 7d | ||||||||
| Win Source | WS-TSV6392ILT | 16,000 | 70 | 22h | ||||||||
| Worldway Electronics | TSV6392ILT | 29,347 | 7 | Tape & Reel | 21h |
Download datasheets and manufacturer documentation for STMicroelectronics TSV6392ILT.
Download STMicroelectronics TSV6392ILT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics TSV6392ILT provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics TSV6392ILT.