What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments OPA2349EA/250

Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin SOT-23 T/R
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2349EA/250.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet19 pages18 years ago

HQonline

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-2.45%

CAD Models

Download Texas Instruments OPA2349EA/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 0.938
Stock
4,441,173
277,739
Authorized Distributors
3
5
Case/Package
SOT-23
SOT-23
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.02 V/µs
0.02 V/µs
Gain Bandwidth Product
70 kHz
70 kHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
69.12 dB
69.12 dB
Common Mode Rejection Ratio
48 dB
48 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2349EA/250.

Related Parts

Texas InstrumentsOPA2379AIDCNT
Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin SOT-23 T/R
Analog DevicesMAX4471EKA+T
MAX4471 Series 5.5 V 9 kHz Rail to Rail Operational Amplifier - SOT-23-8
STMicroelectronicsTSV6392AILT
Operational Amplifier, 8 Func, 2000uV Offset-Max, CMOS, PDSO2
Texas InstrumentsOPA2378AIDCNT
Dual, low-noise, 900-kHz, RRIO, precision operational amplifier, zero-drift series 8-SOT-23 -40 to 125
MicrochipMIC863YM8-TR
ROHS3Compliant MIC863 Tape & Reel (TR) Active op amp amplifier circuit 2.9mm 10pA 6mV 81dB
MicrochipMIC862YM8-TR
ROHS3Compliant MIC862 Tape & Reel (TR) Active op amp buffer circuit 2.9mm 10pA 100muV 92dB

Descriptions

Descriptions of Texas Instruments OPA2349EA/250 provided by its distributors.

Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin SOT-23 T/R
Operational Amplifiers - Op Amps 1uA Rail-to-Rail CMOS Oper Amplifier
Operational Amplifier, 2 Func, 10000Uv Offset-Max, Cmos, Pdso8
Dual, 5.5-V, 70-kHz, low quiescent current (1-μA), RRIO operational amplifier 8-SOT-23 -55 to 125
IC, OP-AMP GP R-R 70KHZ SOT23-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 70kHz; Vitesse de balayage: 0.02V/µs; Gamme de tension d'alimentation: 1.8V à 5.5V; Type de boîtier d'amplificateur: SOT-23; Nombre de
Ic, Op-Amp Gp R-R 70Khz Sot23-8; No. Of Amplifiers:2 Amplifier; Bandwidth:70Khz; Slew Rate:0.02V/Μs; Supply Voltage Range:1.8V To 5.5V; Amplifier Case Style:Sot-23; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2349EA/250

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2349EA-250
  • OPA2349EA250