STMicroelectronics TSM104ID

Operational Amplifier, 16 Func, 6000uV Offset-Max, BIPolar, PDSO4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSM104ID.

IHS

Datasheet9 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.632
$ 0.632
Stock
92,262
294,160
294,160
Authorized Distributors
0
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
0.1 V/µs
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
900 kHz
900 kHz
900 kHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics TSM104ID provided by its distributors.

Operational Amplifier, 16 Func, 6000uV Offset-Max, BIPolar, PDSO4
IC OPAMP GP 900KHZ 16SO / Op Amp Quad GP ±15V/30V 16-Pin SO Tube
Quad Op-Amp + VRef (Bipolar), Adjustable
ROHS3Compliant EAR99 TSM104 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 9.9mm 0.2muA 1mV 900kHz

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics