STMicroelectronics TS862ID

STMICROELECTRONICS TS862ID Analogue Comparator, BiCMOS, 2, 500 ns, 2.7V to 10V, SOIC, 8 Pins
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS862ID.

IHS

Datasheet19 pages10 years ago

SHENGYU ELECTRONICS

element14 APAC

Arrow Electronics

iiiC

CAD Models

Download STMicroelectronics TS862ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.647
Stock
118,891
773,280
Authorized Distributors
2
6
Case/Package
SOP
SOP
Number of Pins
8
8
Input Offset Voltage (Vos)
18 mV
18 mV
Propagation Delay
2 µs
2 µs
Power Supply Rejection Ratio (PSRR)
80 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-02-24
LTD Date2013-08-24

Descriptions

Descriptions of STMicroelectronics TS862ID provided by its distributors.

STMICROELECTRONICS TS862ID Analogue Comparator, BiCMOS, 2, 500 ns, 2.7V to 10V, SOIC, 8 Pins
Rail-to-rail micropower BiCMOS dual comparator
Tube TS862 Push-Pull 0.0006muA comparator circuit 300pA @ 5V 2000ns 4.9mm 15mV
COMPARATOR, R-R, MCRPOWER, 8-SOIC; Comparator Type:BiCMOS; No. of Comparators:2; Response Time:500ns; Supply Current:8µA; Supply Voltage Range:2.7V to 10V; Amplifier Case Style:SOIC; No. of Pins:8; Base Number:862; Operating ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics