STMicroelectronics TS820-600B-TR

Silicon Controlled Rectifier, 8A I(T)RMS, 5000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element
$ 0.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS820-600B-TR.

IHS

Datasheet20 pages4 years ago

Newark

Future Electronics

iiiC

Inventory History

3 month trend:
-5.82%

CAD Models

Download STMicroelectronics TS820-600B-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.367
$ 0.347
Stock
2,591,918
447,436
Authorized Distributors
6
6
RMS Current (Irms)
8 A
8 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Hold Current
5 mA
5 mA
Leakage Current
1 mA
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
DPAK
DPAK
Mount
Surface Mount
Surface Mount
Forward Voltage
-
-
Peak Non-Repetitive Surge Current
70 A
70 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics TS820-600B-TR provided by its distributors.

Silicon Controlled Rectifier, 8A I(T)RMS, 5000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element
TS820 Series 600 Vdrm 8 A Sensitive Silicon Controlled Rectifier SMT - TO-252
Thyristor SCR 600V 73A 3-Pin(2+Tab) DPAK T/R / SCR 8A 600V DPAK
5mA 200uA 600V DPAK Thyristors (SCR)/Modules ROHS
STMicroelectronics , 5A, , DPAK (TO-252), Vrrm=600V
Sensitive and standard 8 A SCR
TS820-600B-TR, THYRISTOR, 600V 5A 3-PIN, DPAK
Thyristor Housing type: D-PAK Conducting-state current: 8 A Ignition voltage: 0.8 V Periodic peak voltage: 600 V Voltage rise: 5 V/us

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS820-600B-TR.