Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMC6035IMXQ1

Automotive-grade, dual, 15.5-V, 1.4-MHz operational amplifier 8-SOIC -40 to 85
$ 1.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6035IMXQ1.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1499%

CAD Models

Download Texas Instruments LMC6035IMXQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.535
$ 1.429
Stock
711,518
393,679
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1.5 V/µs
1.5 V/µs
Gain Bandwidth Product
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
93 dB
93 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
15.5 V
15.5 V
Operating Supply Current
650 µA
650 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMC6035IMXQ1.

Related Parts

Texas InstrumentsLMC662AIM/NOPB
Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLMC662AIMX
Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLMC662CMX/NOPB
Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-SOIC 0 to 70
STMicroelectronicsTS912IYDT
TS912 Series 16 V 1.4 MHz Rail-to-Rail CMOS Dual Operational Amplifier - SOIC-8
Op Amp Dual Low Voltage Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC T/R
STMicroelectronicsTS912IDT
TS912 Series 16 V 1.4 MHz Rail to Rail CMOS SMT Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments LMC6035IMXQ1 provided by its distributors.

Automotive-grade, dual, 15.5-V, 1.4-MHz operational amplifier 8-SOIC -40 to 85
Op Amp Dual Low Power Amplifier R-R O/P 15.5V Automotive 8-Pin SOIC T/R
ROHS3Compliant EAR99 LMC6035 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.02pA 500muV 1400kHz
Dual 0.02pA 1.5V/us 1.4MHz SOIC-8 Operational Amplifier ROHS
650μA(x2 Channels) 1.5V/μs 27nV/rtHz 1.4MHz shutdown Differential,Rail to Rail 8mA 2 2 2V 500μV 0.02pA CMOS SOIC-8 SMD mount,glue mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.