STMicroelectronics TS374CD

TS374 Series Quad 16 V 100 pA SMT Differential CMOS Voltage Comparator - SOIC-14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS374CD.

IHS

Datasheet5 pages25 years ago

SHENGYU ELECTRONICS

STMicroelectronics

iiiC

CAD Models

Download STMicroelectronics TS374CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.436
Stock
122,282
365,931
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
14
14
Input Offset Voltage (Vos)
12 mV
12 mV
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics TS374CD provided by its distributors.

TS374 Series Quad 16 V 100 pA SMT Differential CMOS Voltage Comparator - SOIC-14
Tube TS374 CMOS MOS Open-Drain TTL 0.00015muA comparator circuit 1pA @ 5V 600ns 8.65mm 10mV
Comparator Quad ±8V/16V 14-Pin SOIC Tube
Low power quad CMOS voltage comparator
Comparator, 4 Func, 12000uV Offset-Max, 600ns Response Time, CMOS, PDSO14

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics