STMicroelectronics TSX3704IDT

Micropower quad CMOS comparator, push pull output, 5µA, 16V, -40 to 125°C, SO-14, Tape and Reel
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSX3704IDT.

Farnell

Datasheet22 pages10 years ago

STMicroelectronics

Inventory History

3 month trend:
-0.37%

CAD Models

Download STMicroelectronics TSX3704IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-12-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsTSX339IDT
Tape & Reel (TR) TSX339 Open Drain 0.0012muA comparator circuit 10pA 2500ns 8.65mm 5mV
STMicroelectronicsTS3704CDT
Micropower quad CMOS voltage comparator, 7µA, 16V, -40,0 to 125,70°C, SO-14, Tape and Reel
STMicroelectronicsTS334IDT
Micropower low-voltage rail-to-rail comparator, 20µA, 5V, -40 to 125°C, SO-14, Tape and Reel
Texas InstrumentsTLC339IDR
Op Amp 20μA 1μs CMOS Open Drain 6mA 4-Ch 3V 16V 5mV@10V 5pA@5V SOIC-14 SMD, Adhesive Mount 8.65mm × 3.91mm × 1.58mm
Texas InstrumentsTLC339CD
Analogue Comparator, Quad, Micropower, 4, 1 S, 3V To 16V, Soic, 14 Rohs Compliant: Yes
Texas InstrumentsTLC3704CD
Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-SOIC 0 to 70

Descriptions

Descriptions of STMicroelectronics TSX3704IDT provided by its distributors.

Micropower quad CMOS comparator, push pull output, 5µA, 16V, -40 to 125°C, SO-14, Tape and Reel
STMicroelectronics SCT
Micropower Comparator Quad CMOS 2.7V to 16V 14-Pin SOIC T/R
Tape & Reel (TR) TSX3704 Push-Pull 0.0012muA comparator circuit 10pA 2400ns 8.65mm 5mV
Micropower (5uA) 16V quad CMOS comparator, push pull output
Ciiva
Micropower 16V Quad CMOS voltage comparator
Comparator, 4 Func, 6000uV Offset-Max, 2400ns Response Time, CMOS, PDSO14
COMPARATOR, 2.4US, -40 TO 125DEG C; Comparator Type: Micropower; No. of Comparators: 4 Comparators; Response Time: 2.4µs; Supply Voltage Range: 2.7V to 16V, ± 1.35V to ± 8V; Comparator Case Style: SOIC; No. of Pins: 14Pins; IC Output Type: Push Pull; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics