STMicroelectronics TS339CD

Micropower Quad CMOS Voltage Comparators | IC COMPARATOR QUAD 14-SOIC
$ 0.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS339CD.

IHS

Datasheet11 pages13 years ago

SHENGYU ELECTRONICS

Farnell

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download STMicroelectronics TS339CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.86
$ 0.552
$ 0.552
Stock
103,422
426,953
426,953
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
6.5 mV
6.5 mV
6.5 mV
Propagation Delay
-
2.5 µs
2.5 µs
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-02-24
LTD Date2013-08-24

Descriptions

Descriptions of STMicroelectronics TS339CD provided by its distributors.

Micropower Quad CMOS Voltage Comparators | IC COMPARATOR QUAD 14-SOIC
Tube TS339 CMOS Open-Drain 0.0006muA comparator circuit 1pA 1.5mus 8.75mm 5V
COMPARATOR QUAD 18V/36V 14-PIN DIP
COMPARATOR QUAD CMOS, SOIC14, 339; No. of Comparators: 4 Comparators; Response Time: 2.1µs; No. of Pins: 14Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number:
COMPARATOR QUAD CMOS, SOIC14, 339; No. of Comparators:4; Comparator Type:General Purpose; Time, Response:2100ns; Output Type:CMOS Compatible - Push-Pull; Current, Supply:10µA; Voltage, Supply Min:2.7V; Voltage, Supply Max:16V; ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS339CD.