Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TS1874IDT

Operational Amplifier, 14 Func, 6000uV Offset-Max, BICMOS, PDSO4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS1874IDT.

IHS

Datasheet25 pages14 years ago

Factory Futures

Sierra IC

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics TS1874IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.04
Stock
398,491
248,305
Authorized Distributors
1
6
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.38 V/µs
0.38 V/µs
Gain Bandwidth Product
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
52 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
7 V
7 V
Operating Supply Current
500 µA
500 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2012-01-19
LTD Date2012-07-19

Related Parts

STMicroelectronicsTSV324IDT
TSV324: 6V 80 mA Input/Output Rail-to-Rail Low-Power Operational Amplifier-SO-14
STMicroelectronicsLMV324IDT
LMV Series 6 V 1.3 MHz Rail to Rail Low Power Operational Amplifier - SOIC-14
Texas InstrumentsLMV934MAX/NOPB
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Texas InstrumentsLMV934MA/NOPB
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Texas InstrumentsLMV614MAX/NOPB
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
STMicroelectronicsLMV324IYDT
Op Amp Quad Low Voltage Amplifier R-R I/O 6V Automotive 14-Pin SOIC T/R

Descriptions

Descriptions of STMicroelectronics TS1874IDT provided by its distributors.

Operational Amplifier, 14 Func, 6000uV Offset-Max, BICMOS, PDSO4
1.8V min. voltage supply, micropower
Op Amp, 500μA(x2 Ch), 600mV/μs, 27nV/rtHz@5V, 1.8MHz, Rail-to-Rail, 80mA, 4Ch, 4Ch, 6V, 100μV, 70nA, SO-14, SMD, Adhesive Mount, 1.65mm H
IC OPAMP GP 1.8MHZ RRO 14SO

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics